33592220200012 | Harting
Connection cable, 2 m, plug straight to plug straight, 1.5 mm², 33592220200012
Unit Price (€ / pc.)
71.4238 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Connection line, 33592220200012, Harting
Connection line, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 2 m.
Technical specifications
Connection (1) | Stecker | |
Connection (2) | Stecker | |
Version | Anschlussleitung | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 2 m | |
Cable cross-section | 1,5 mm² |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |