33592220350002 | Harting

Connection cable, 3.5 m, plug straight to plug straight, 1.5 mm², 33592220350002

Order No.: 42P0333
EAN: 5713140246515
MPN:
33592220350002
33 59 222 0350 002
Series: Mini PushPull
33592220350002 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
76.2552 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
76.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
76.2552 €

Connection line, 33592220350002, Harting

Connection line, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 3.5 m.

Technical specifications
Filter Property Value
Version connection line
Connection (1) plug
Connection (2) plug
Cable length 3.5 m
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin LV
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No