33592220500001 | Harting
Connection cable, 5 m, PushPull (V4) straight to PushPull (V4) straight, 1.5 mm², 33592220500001
Unit Price (€ / pc.)
73.9109 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Connection line, 33592220500001, Harting
Connection line, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 5 m.
Technical specifications
Connection (1) | PushPull (V4) | |
Connection (2) | PushPull (V4) | |
Version | Anschlussleitung | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 5 m | |
Cable cross-section | 1,5 mm² |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |