33592220550002 | Harting

Connection line, 5.5 m, plug straight to plug straight, 1.5 mm², 33592220550002

Order No.: 42P0343
EAN: 5713140246553
MPN:
33592220550002
33 59 222 0550 002
Series: Mini PushPull
Harting
33592220550002 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
82.9192 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
82.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.9192 €

Connection line, 33592220550002, Harting

Connection line, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 5.5 m.

Technical specifications
Connection (1) plug
Connection (2) plug
Version connection line
Connection 1 design straight
Connection 2 design straight
Cable length 5.5 m
Cable cross-section 1.5 mm²
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No