33592220950002 | Harting
Connection line, 9.5 m, plug straight to plug straight, 1.5 mm², 33592220950002
Unit Price (€ / pc.)
96.2591 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Connection line, 33592220950002, Harting
Connection line, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 9.5 m.
Technical specifications
Connection (1) | plug | |
Connection (2) | plug | |
Version | connection line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 9.5 m | |
Cable cross-section | 1.5 mm² |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |