33592221500001 | Harting

Connection cable, 15 m, PushPull (V4) straight to PushPull (V4) straight, 1.5 mm², 33592221500001

Order No.: 42P0322
EAN: 5713140246447
MPN:
33592221500001
33 59 222 1500 001
Series: Mini PushPull
33592221500001 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
94.6526 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
94.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.6526 €

Connection line, 33592221500001, Harting

Connection line, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 15 m.

Technical specifications
Connection (1) PushPull (V4)
Connection (2) PushPull (V4)
Version Anschlussleitung
Connection 1 design gerade
Connection 2 design gerade
Cable length 15 m
Cable cross-section 1,5 mm²
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No