33592222000001 | Harting

Connection cable, 20 m, PushPull (V4) straight to PushPull (V4) straight, 1.5 mm², 33592222000001

Order No.: 42P0327
EAN: 5713140246454
MPN:
33592222000001
33 59 222 2000 001
Series: Mini PushPull
33592222000001 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
106.0766 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
106.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
106.0766 €

Connection line, 33592222000001, Harting

Connection line, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 20 m.

Technical specifications
Filter Property Value
Version connection line
Connection (1) PushPull (V4)
Connection (2) PushPull (V4)
Cable length 20 m
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin LV
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No