33592223000001 | Harting

Connection line, 30 m, PushPull (V4) straight to PushPull (V4) straight, 1.5 mm², 33592223000001

Order No.: 42P0334
EAN: 5713140246461
MPN:
33592223000001
33 59 222 3000 001
Series: Mini PushPull
Harting
33592223000001 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
133.042 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
133.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.042 €

Connection line, 33592223000001, Harting

Connection line, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 30 m.

Technical specifications
Connection (1) PushPull (V4)
Connection (2) PushPull (V4)
Version connection line
Connection 1 design straight
Connection 2 design straight
Cable length 30 m
Cable cross-section 1.5 mm²
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No