09120084720 | Harting

Connector kit, 6 pole + PE , 09120084720

Order No.: 44F0318
EAN: 4099889776515
MPN:
09120084720
09 12 008 4720
Series: Han Q
09120084720 Harting Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
254.5886 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
254.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
254.5886 €

Energy distributor, 09 12 008 4720, Harting

Energy distributor, With 3x Han Q 4/2, in Han-Compact Housings, bulkhead mounting, Contacts: 4, + 2 additional signal contacts, Material (hood/housing): Zinc die-cast, RAL 9005 (jet black)

Technical specifications
Version energy distributor
Shell Material zinc die casting
Contact connection IDC connection
PE contact Yes
Pin number 6 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol