09120084752 | Harting

Connector kit, size 3A, 2 pole + PE , IP65/IP67, 09120084752

Order No.: 44F0320
EAN: 4099889776539
MPN:
09120084752
09 12 008 4752
Series: Han Q
09120084752 Harting Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
76.0053 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
76.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.0053 €

Energy distributor, 09 12 008 4752, Harting

Energy distributor, With 3x Han Q 2/0, In Han 3 A Housings, bulkhead mounting, Contacts: 2, Material (hood/housing): Polyamide (PA), RAL 9005 (jet black)

Technical specifications
Version energy distributor
Shell size 3A
Shell Material PA
Contact connection crimp connection
PE contact Yes
Pin number 2 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead