09120084757 | Harting

Connector kit, size 3A, 7 pole + PE , IP44/IP67, 09120084757

Order No.: 42F8775
EAN: 5713140190603
MPN:
09120084757
Han Power T Q7/0 umspritzt
Series: Han Q
09120084757 Harting Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
118.5002 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
118.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.5002 €

Connector kit, 09120084757, Harting

Energy distributor with 3x Han Q 7/0, In Han 3 A Housings, bulkhead mounting, Material (hood/housing): Polyamide (PA), black.

Technical specifications
Version Steckverbinder-Set
Shell size 3A
Shell Material PA
Contact connection Crimpanschluss
PE contact Yes
Pin number 7-polig
Degree of protection (IP) IP44/IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No