09120084760 | Harting
Connector kit, 7 pole, IP65, 09120084760
Order No.: 44F0324
EAN: 4099889776577
MPN:
09120084760
09 12 008 4760
Unit Price (€ / pc.)
312.9581 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Energy distributor, 09 12 008 4760, Harting
Energy distributor, With 3x Han-Modular Twin, Bulkhead mounted housing, Contacts: 3, + 4 additional signal contacts, Material (hood/housing): Zinc die-cast, RAL 7037 (dust grey), Degree of protection: IP65
Technical specifications
Version | Energieverteiler | |
Shell Material | Zinkdruckguss | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 7-polig | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |