09352310423 | Harting
Connector kit, 5 pole, IP65/IP67, 09352310423
Unit Price (€ / pc.)
25.9539 € *
Available: 0 pcs.
Leadtime: 1 Week **
Connector, 09 35 231 0423, Harting
Connector, Crimp termination, Rated current: 16 A, Contacts: 5, PushPull, Material: Thermoplastic, Degree of protection: IP65, IP67
Technical specifications
Version | Steckverbinder-Set | |
Shell Material | Kunststoff | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |