09352620401 | Harting

Connector kit, 10 pole, IP65/IP67, 09352620401

Order No.: 44F3394
EAN: 4099889776805
MPN:
09352620401
09 35 262 0401
Series: Han PushPull
09352620401 Harting Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
32.4394 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
32.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.4394 €

Connector, 09 35 262 0401, Harting

Connector, Crimp termination, Rated current: 5 A, Contacts: 10, PushPull, Material: Zinc die-cast, Nickel plated, Degree of protection: IP65, IP67

Technical specifications
Filter Property Value
Pin number 10 pole
Shell Material zinc die casting
Type of locking push pull
Contact connection crimp connection
Degree of protection (IP) IP65/IP67
Version connector kit
PE contact No
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No