09354330401 | Harting

Connector kit, 5 pole, IP65/IP67, 09354330401

Order No.: 44F3397
EAN: 4099889776829
MPN:
09354330401
09 35 433 0401
Series: Han PushPull
09354330401 Harting Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
36.0451 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
36.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.0451 €

Connector, 09 35 433 0401, Harting

Connector, Spring clamp termination, Rated current: 16 A, Contacts: 5, Copper alloy, Sn over Ni, Termination side, Au over Ni, Mating side, PushPull, Material: Zinc die-cast, Nickel plated, Degree of protection: IP65, IP67

Technical specifications
Version connector kit
Shell Material zinc die casting
Contact connection screw/spring connection
PE contact No
Pin number 5 pole
Degree of protection (IP) IP65/IP67
Type of locking push pull
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead