09461454420 | Harting

Connector kit, 4 pole, IP65/IP67, 09461454420

Order No.: 44F4823
EAN: 4099889776942
MPN:
09461454420
09 46 145 4420
Series: PushPull
Harting
09461454420 Harting Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
25.0733 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.0733 €

Connector, 09 46 145 4420, Harting

Connector, Crimp termination, Rated current: 12 A, Contacts: 4, PushPull, Material: Thermoplastic, Degree of protection: IP65, IP67

Technical specifications
Version connector kit
Shell Material plastic
Contact connection crimp connection
PE contact No
Pin number 4 pole
Degree of protection (IP) IP65/IP67
Type of locking push pull
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead