09461954400 | Harting
Connector kit, 4 pole, IP65, 09461954400
Unit Price (€ / pc.)
53.9784 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Connector, 09 46 195 4400, Harting
Connector, Crimp termination, Rated current: 12 A, Contacts: 4, PushPull, Material: Metal, Degree of protection: IP65
Technical specifications
Version | connector kit | |
Shell Material | metal | |
Contact connection | crimp connection | |
PE contact | No | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65 | |
Type of locking | push pull |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |