09462454020 | Harting
Bulkhead housing kit, 4 pole, IP65/IP67, 09462454020
Unit Price (€ / pc.)
17.3145 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Connector, 09 46 245 4020, Harting
Connector, Solder termination, Rated current: 12 A, Contacts: 4, Compact, PushPull, Material: Thermoplastic, Degree of protection: IP65, IP67
Technical specifications
Version | bulkhead housing kit | |
Shell Material | plastic | |
Contact connection | solder connection | |
PE contact | No | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | push pull |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |