09462454021 | Harting

Bulkhead housing kit, 4 pole, IP65/IP67, 09462454021

Order No.: 44F4832
EAN: 4099889777031
MPN:
09462454021
09 46 245 4021
Series: PushPull
Harting
09462454021 Harting Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
44.3394 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
44.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.3394 €

Connector, 09 46 245 4021, Harting

Connector, Cage-clamp termination, Rated current: 12 A, Contacts: 4, Compact, PushPull, Material: Thermoplastic, Degree of protection: IP65, IP67

Technical specifications
Version bulkhead housing kit
Shell Material plastic
Contact connection screw/spring connection
PE contact No
Pin number 4 pole
Degree of protection (IP) IP65/IP67
Type of locking push pull
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead