09462954031 | Harting

Bulkhead housing kit, 4 pole, IP65, 09462954031

Order No.: 44F4838
EAN: 4099889777093
MPN:
09462954031
09 46 295 4031
Series: PushPull
Harting
09462954031 Harting Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
61.8205 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
61.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.8205 €

Connector, 09 46 295 4031, Harting

Connector, Cage-clamp termination, Rated current: 12 A, Contacts: 4, EasyInstall, PushPull, Material: Metal, Degree of protection: IP65

Technical specifications
Version bulkhead housing kit
Shell Material metal
Contact connection screw/spring connection
PE contact No
Pin number 4 pole
Degree of protection (IP) IP65
Type of locking push pull
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes