09465003401 | Harting
Socket kit, 2 pole, IP65/IP67, 09465003401
Unit Price (€ / pc.)
6.9853 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Connector, 09 46 500 3401, Harting
Connector, Female, Crimp termination, Rated current: 16 A, Contacts: 2, Conductor cross-section: 0.75 ... 2.5 mm² Stranded
Technical specifications
Version | socket kit | |
Shell Material | plastic | |
Contact connection | crimp connection | |
PE contact | No | |
Pin number | 2 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | push pull |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |