09465004401 | Harting

Socket kit, 4 pole, IP65/IP67, 09465004401

Order No.: 44F4851
EAN: 4099889777123
MPN:
09465004401
09 46 500 4401
Series: PushPull
Harting
09465004401 Harting Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
6.9853 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
6.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9853 €

Connector, 09 46 500 4401, Harting

Connector, Female, Crimp termination, Rated current: 12 A, Contacts: 4, Conductor cross-section: 0.75 ... 2.5 mm² Stranded

Technical specifications
Version socket kit
Shell Material plastic
Contact connection crimp connection
PE contact No
Pin number 4 pole
Degree of protection (IP) IP65/IP67
Type of locking push pull
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes