09511210001 | Harting
Connector kit, 8 pole, IP65/IP67, 09511210001
Unit Price (€ / pc.)
26.8940 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Connector set, 09511210001, Harting
Connector set, IDC termination, Rated current: 1.5 A, Contacts: 8 + 2x GND, copper alloy, PushPull, Material: Polybutylene terephthalate (PBT) / PA66, Degree of protection: IP65 / IP67.
Technical specifications
Version | Steckverbinder-Set | |
Shell Material | PBT | |
Contact connection | Schneidklemmanschluss | |
PE contact | No | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |