09573680501000 | Harting

Connector kit, size 3A, 8 pole + PE , IP65/IP67, 09573680501000

Order No.: 45F1634
EAN: 4099889777567
MPN:
09573680501000
09 57 368 0501 000
Series: Han A
09573680501000 Harting Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
29.2859 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
29.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.2859 €

Connector, 09 57 368 0501 000, Harting

Connector, Contacts: 8, + 3x 300 V DC, Size: Han 3 A

Technical specifications
Version panel feed trough kit
Shell size 3A
Shell Material zinc die casting
Contact connection solder connection
PE contact Yes
Pin number 8 pole
Degree of protection (IP) IP65/IP67
Special Contacts RJ45
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead