09930060401 | Harting
Connector kit, 7 pole + PE , IP20, 09930060401
Unit Price (€ / pc.)
16.8742 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
16.87 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8742 €
10 pcs.
15.6842 €
50 pcs.
14.4347 €
100 pcs.
13.1376 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector kit, 09930060401, Harting
Connector sets, Female, Rated current: 32 A, Contacts: 7, Hood, Side entry, Clamping range: 15 - 17 mm, Material: Polyamide (PA), Degree of protection: IP20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Shell Material | PA | |
| Contact connection | crimp connection | |
| Degree of protection (IP) | IP20 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |