09930060402 | Harting
Connector kit, 7 pole + PE , IP20, 09930060402
Unit Price (€ / pc.)
16.8742 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
16.87 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8742 €
10 pcs.
15.6842 €
50 pcs.
14.4347 €
100 pcs.
13.1376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector kit, 09930060402, Harting
Connector sets, Female, Rated current: 32 A, Contacts: 7, Hood, Side entry, Clamping range: 17 - 18.5 mm, Material: Polyamide (PA), Degree of protection: IP20.
Technical specifications
Version | Steckverbinder-Set | |
Shell Material | PA | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 7-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |