10226000003 | Harting
Connector kit, size Han-Yellock 60, 48 pole, 10226000003
Order No.: 42F8720
EAN: 5713140189829
MPN:
10226000003
Han-Yellock 60 Kit, 48 Kontakte, gewink.
Series: Han Yellock
Unit Price (€ / pc.)
110.3249 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Connector set, 10226000003, Harting
Connector set, Crimp termination, Side entry, Clamping range: 13 - 25 mm.
Technical specifications
Version | Steckverbinder-Set | |
Shell size | Han-Yellock 60 | |
Cable Outlet | M32, abgewinkelt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 48-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |