10360030002 | Harting

Connector kit, size 3A, 3 pole + PE , IP67, 10360030002

Order No.: 44F8628
EAN: 4099889777208
MPN:
10360030002
10 36 003 0002
Series: Han A
10360030002 Harting Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
77.5880 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
77.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.5880 €

Connector set, 10 36 003 0002, Harting

Connector set, Screw termination, Rated current: 10 A, Contacts: 3, Size: 3 A, Single locking lever, Angled entry, 1x M20, Material: Zinc die-cast, Powder-coated, Degree of protection: IP67, with seal screw 09 20 000 9918

Technical specifications
Version connector kit
Shell size 3A
Shell Material zinc die casting
Cable Outlet M20, angled
Contact connection screw connection
PE contact Yes
Pin number 3 pole
Degree of protection (IP) IP67
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes