10360040002 | Harting
Connector kit, size 3A, 4 pole + PE , IP67, 10360040002
Unit Price (€ / pc.)
48.2664 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Connector set, 10 36 004 0002, Harting
Connector set, Screw termination, Rated current: 10 A, Contacts: 4, Size: 3 A, Single locking lever, Angled entry, 1x M20, Material: Zinc die-cast, Powder-coated, Degree of protection: IP67, with seal screw 09 20 000 9918
Technical specifications
Version | Steckverbinder-Set | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Cable Outlet | M20, abgewinkelt | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |