10360040004 | Harting

Connector kit, size 3A, 4 pole + PE , IP67, 10360040004

Order No.: 44F8635
EAN: 4099889777277
MPN:
10360040004
10 36 004 0004
Series: Han EX A
10360040004 Harting Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
55.1327 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
55.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.1327 €

Connector set, 10 36 004 0004, Harting

Connector set, Han-Quick Lock termination, Rated current: 10 A, Contacts: 4, Size: 3 A, Single locking lever, Angled entry, 1x M20, Material: Zinc die-cast, Powder-coated, Degree of protection: IP67, with seal screw 09 20 000 9918

Technical specifications
Version Steckverbinder-Set
Shell size 3A
Shell Material Zinkdruckguss
Cable Outlet M20, abgewinkelt
Contact connection Push-in
PE contact Yes
Pin number 4-polig
Degree of protection (IP) IP67
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei