10360050001 | Harting

Connector kit, size 3A, 5 pole + PE , IP67, 10360050001

Order No.: 44F8641
EAN: 4099889777338
MPN:
10360050001
10 36 005 0001
Series: Han Q
10360050001 Harting Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
91.8918 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
91.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.8918 €

Connector set, 10 36 005 0001, Harting

Connector set, Crimp termination, Rated current: 10 A, Contacts: 5, Size: 3 A, Single locking lever, Angled entry, 1x M20, Material: Zinc die-cast, Powder-coated, Degree of protection: IP67, with seal screw 09 20 000 9918

Technical specifications
Version connector kit
Shell size 3A
Shell Material zinc die casting
Cable Outlet M20, angled
Contact connection crimp connection
PE contact Yes
Pin number 5 pole
Degree of protection (IP) IP67
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes