10360050002 | Harting
Connector kit, size 3A, 5 pole + PE , IP67, 10360050002
Unit Price (€ / pc.)
74.0180 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
74.02 € *
Price list
Quantity
Price per unit*
1 pcs.
74.0180 €
2 pcs.
71.8046 €
5 pcs.
68.2108 €
10 pcs.
63.4389 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector set, 10360050002, Harting
Connector set, complete set, Han-Quick Lock termination, Single locking lever, Angled entry, 1x M20, Powder-coated.
Technical specifications
Version | Steckverbinder-Set | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Cable Outlet | M20, abgewinkelt | |
Contact connection | Han-Quick Lock Anschluss | |
PE contact | Yes | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |