10360080014 | Harting

Connector kit, size 3A, 8 pole, IP67, 10360080014

Order No.: 42P6922
EAN: 5713140189683
MPN:
10360080014
Series: Han EX
10360080014 Harting Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
75.6364 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
75.64 € *
Price list
Quantity
Price per unit*
1 pcs.
75.6364 €
2 pcs.
73.3635 €
5 pcs.
68.9605 €
10 pcs.
64.1410 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector set, 10360080014, Harting

Connector set, complete set, Han-Quick Lock termination, Single locking lever, Top/side entry, 1x M20 1x M20, Powder-coated.

Technical specifications
Version Steckverbinder-Set
Shell size 3A
Shell Material Zinkdruckguss
Cable Outlet 1xM20, gerade/1xM20, abgewinkelt
Contact connection Han-Quick Lock Anschluss
PE contact No
Pin number 8-polig
Degree of protection (IP) IP67
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No