10360120004 | Harting

Connector kit, size 3A, 12 pole + PE , IP67, 10360120004

Order No.: 44F8657
EAN: 4099889777468
MPN:
10360120004
10 36 012 0004
Series: Han Q
10360120004 Harting Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
59.6428 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
59.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.6428 €

Connector set, 10 36 012 0004, Harting

Connector set, Crimp termination, Rated current: 10 A, Contacts: 12, Size: 3 A, Single locking lever, Top entry, 1x M20, 1x M20, Material: Zinc die-cast, Powder-coated, Degree of protection: IP67, with seal screw 09 20 000 9918

Technical specifications
Version connector kit
Shell size 3A
Shell Material zinc die casting
Cable Outlet M20, straight
Contact connection crimp connection
PE contact Yes
Pin number 12 pole
Degree of protection (IP) IP67
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead