10361080006 | Harting

Connector kit, size 3A, 8 pole, IP67, 10361080006

Order No.: 44F8663
EAN: 4099889777529
MPN:
10361080006
10 36 108 0006
Series: Han EX D
10361080006 Harting Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
58.6551 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
58.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.6551 €

Connector set, 10 36 108 0006, Harting

Connector set, Crimp termination, Rated current: 10 A, Contacts: 8, Size: 3 A, Single locking lever, Top entry, 1x M20, Material: Zinc die-cast, Powder-coated, Degree of protection: IP67, with seal screw 09 20 000 9918

Technical specifications
Version Steckverbinder-Set
Shell size 3A
Shell Material Zinkdruckguss
Cable Outlet M20, gerade
Contact connection Crimpanschluss
PE contact No
Pin number 8-polig
Degree of protection (IP) IP67
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei