10361080007 | Harting
Connector kit, size 3A, 8 pole, IP67, 10361080007
Unit Price (€ / pc.)
61.7967 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Connector set, 10 36 108 0007, Harting
Connector set, Han-Quick Lock termination, Rated current: 10 A, Contacts: 8, Size: 3 A, Single locking lever, Top entry, 1x M20, Material: Zinc die-cast, Powder-coated, Degree of protection: IP67, with seal screw 09 20 000 9918
Technical specifications
Version | Steckverbinder-Set | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Cable Outlet | M20, gerade | |
Contact connection | Push-in | |
PE contact | No | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |