10402711006 | Harting
Connector kit, 1 pole, IP65/IP67, 10402711006
Unit Price (€ / pc.)
346.8255 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connector set, 10402711006, Harting
Connector set, complete set, device side, Aluminium die-cast, corrosion resistant.
Technical specifications
Version | Steckverbinder-Set | |
Shell Material | Aluminiumdruckguss | |
Contact connection | Schraubanschluss | |
PE contact | No | |
Pin number | 1-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |