10403311118 | Harting
Connector kit, 1 pole, 10403311118
Unit Price (€ / pc.)
318.5987 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Connector set, 10403311118, Harting
Connector set, Connector set, Rated current: 800 A, Contacts: 1, Material: Aluminium die-cast, corrosion resistant.
Technical specifications
Version | Steckverbinder-Set | |
Shell Material | Aluminiumdruckguss | |
PE contact | No | |
Pin number | 1-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |