09180097001 | Harting

Ribbon cable, 9 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray, 09180097001

Order No.: 44F1019
EAN: 4099891233600
MPN:
09180097001
09 18 009 7001
09180097001 Harting Ribbon Cables
Image may differ
Unit Price (€ / pc.)
25.3708 € *
Available: 22 pcs.
Leadtime: 34 Weeks **
Total Price:
25.37 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3708 €
5 pcs.
23.8595 €
15 pcs.
22.9313 €
50 pcs.
21.9079 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper cable, 09180097001, Harting

Copper cable (flat), Core structure: AWG 28/7, Material: PVC, Cable length: 30.48 m, Color: grey.

Technical specifications
Core insulation material PVC
Number of cores 9
Version Flachbandleitung
Outer diameter 0.93 mm
AWG cross-section AWG 28
Width 11.09 mm
Colour grau
Halogen free No
Cable length 30.48 m
Cable material Kupfer, verzinnt
Cable cross-section 0,09 mm²
Rated voltage 300 V
Test voltage 2 kV
Grid 1.27 mm
Shielding ungeschirmt
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes