09180107001 | Harting
Ribbon cable, 10 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray, 09180107001
Order No.: 44F1024
EAN: 4099891233655
MPN:
09180107001
09 18 010 7001
Unit Price (€ / pck.)
27.8222 € *
Available: 6 pck.
Leadtime: 34 Weeks **
Total Price:
27.82 € *
Price list
Quantity
Price per unit*
1 pck.
27.8222 €
5 pck.
26.1562 €
10 pck.
25.4660 €
20 pck.
24.8115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper cable, 09180107001, Harting
Copper cable (flat), Core structure: AWG 28/7, Material: PVC, Cable length: 30.48 m, Color: grey.
Technical specifications
Core insulation material | PVC | |
Number of cores | 10 | |
Version | Flachbandleitung | |
Outer diameter | 0.93 mm | |
AWG cross-section | AWG 28 | |
Width | 12.7 mm | |
Colour | grau | |
Halogen free | No | |
Cable length | 30.48 m | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,09 mm² | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Grid | 1.27 mm | |
Shielding | ungeschirmt | |
Temperature range (active) | -20 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |