09180107004 | Harting

Ribbon cable, 10 pole, pitch 1.27 mm, 0.09 mm², AWG 28, gray, 09180107004

Order No.: 44F1025
EAN: 4099891233662
MPN:
09180107004
09 18 010 7004
09180107004 Harting Ribbon Cables
Image may differ
Unit Price (€ / pck.)
97.2944 € *
Available: 0 pck.
Leadtime: 34 Weeks **
Total Price:
97.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
97.2944 €

Copper cable, 09180107004, Harting

Copper cable (flat), Core structure: AWG 28/7, Material: PVC, Cable length: 100 m, Color: grey.

Technical specifications
Number of cores 10
Version Flachbandleitung
Outer diameter 0.93 mm
AWG cross-section AWG 28
Width 12.7 mm
Colour grau
Cable length 100 m
Cable material Kupfer, verzinnt
Cable cross-section 0,09 mm²
Rated voltage 300 V
Grid 1.27 mm
Shielding ungeschirmt
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin US
Customs tariff number 85444991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes