09180147001 | Harting

Flat ribbon cable, 14 pole, pitch 1.27 mm, 0.09 mm², AWG 28, gray, 09180147001

Order No.: 44F1031
EAN: 4099891233716
MPN:
09180147001
09 18 014 7001
Harting
09180147001 Harting Ribbon Cables
Image may differ
Unit Price (€ / pck.)
33.8436 € *
Available: 0 pck.
Leadtime: 34 Weeks **
Total Price:
33.84 € *
Price list
Quantity
Price per unit*
1 pck.
33.8436 €
5 pck.
31.8087 €
10 pck.
30.9995 €
20 pck.
30.1903 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper cable, 09180147001, Harting

Copper cable (flat), Core structure: AWG 28/7, Material: PVC, Cable length: 30.48 m, Color: grey.

Technical specifications
Number of cores 14
Version flat ribbon cable
Outer diameter 0.93 mm
AWG cross-section AWG 28
Width 17.44 mm
Colour gray
Cable length 30.48 m
Cable material copper, tin-plated
Cable cross-section 0.09 mm²
Rated voltage 300 V
Grid 1.27 mm
Shielding unshielded
Temperature range (active) -20 °C to 105 °C
Temperature range (unmoved) -30 °C to 105 °C
Logistics
Country of origin US
Customs tariff number 85444991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes