09180147007 | Harting

Ribbon cable, 14 pole, pitch 1.27 mm, 0.09 mm², AWG 28, gray, 09180147007

Order No.: 44F1035
EAN: 4099891233747
MPN:
09180147007
09 18 014 7007
09180147007 Harting Ribbon Cables
Image may differ
Unit Price (€ / pc.)
242.1769 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
242.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
242.1769 €

Copper cable, 09180147007, Harting

Copper cable (round), Core structure: AWG 28/7, Material: PVC, Cable length: 30.48 m, Color: grey.

Technical specifications
Number of cores 14
Version Flachbandleitung
Outer diameter 0.93 mm
AWG cross-section AWG 28
Width 17.78 mm
Colour grau
Cable length 30.48 m
Cable material Kupfer, verzinnt
Cable cross-section 0,09 mm²
Rated voltage 300 V
Grid 1.27 mm
Shielding geschirmt
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin US
Customs tariff number 85444991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes