09180157001 | Harting

Ribbon cable, 15 pole, pitch 1.27 mm, 0.09 mm², AWG 28, gray, 09180157001

Order No.: 44F1038
EAN: 4099891233778
MPN:
09180157001
09 18 015 7001
09180157001 Harting Ribbon Cables
Image may differ
Unit Price (€ / pc.)
34.1768 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
34.18 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1768 €
5 pcs.
32.1300 €
10 pcs.
31.3089 €
20 pcs.
30.4878 €
*incl. VAT plus shipping costs
Subject to prior sale

Copper cable, 09180157001, Harting

Copper cable (flat), Core structure: AWG 28/7, Material: PVC, Cable length: 30.48 m, Color: grey.

Technical specifications
Filter Property Value
Version flat ribbon cable
Number of cores 15
Grid 1.27 mm
Cable cross-section 0.09 mm²
AWG cross-section AWG 28
Cable material copper, tin-plated
Colour gray
Outer diameter 0.93 mm
Width 18.71 mm
Cable length 30.48 m
Shielding unshielded
Rated voltage 300 V
Temperature range (unmoved) -30 °C to 105 °C
Temperature range (active) -20 °C to 105 °C
Logistics
Property Value
Customs tariff number 85444991
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes