09180167004 | Harting
Ribbon cable, 16 pole, pitch 1.27 mm, 0.09 mm², AWG 28, gray, 09180167004
Order No.: 44F1044
EAN: 4099891233839
MPN:
09180167004
09 18 016 7004
Unit Price (€ / pck.)
135.3506 € *
Available: 0 pck.
Leadtime: 34 Weeks **
Copper cable, 09180167004, Harting
Copper cable (flat), Core structure: AWG 28/7, Material: PVC, Cable length: 100 m, Color: grey.
Technical specifications
Number of cores | 16 | |
Version | Flachbandleitung | |
Outer diameter | 0.93 mm | |
AWG cross-section | AWG 28 | |
Width | 19.96 mm | |
Colour | grau | |
Cable length | 100 m | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,09 mm² | |
Rated voltage | 300 V | |
Grid | 1.27 mm | |
Shielding | ungeschirmt | |
Temperature range (active) | -20 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |