09180257001 | Harting

Ribbon cable, 25 pole, pitch 1.27 mm, 0.09 mm², AWG 28, gray, 09180257001

Order No.: 44F1059
EAN: 4099891233952
MPN:
09180257001
09 18 025 7001
09180257001 Harting Ribbon Cables
Image may differ
Unit Price (€ / pc.)
57.3937 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
57.39 € *
Price list
Quantity
Price per unit*
1 pcs.
57.3937 €
5 pcs.
53.9427 €
10 pcs.
52.5742 €
20 pcs.
51.2057 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper cable, 09180257001, Harting

Copper cable (flat), Core structure: AWG 28/7, Material: PVC, Cable length: 30.48 m, Color: grey.

Technical specifications
Number of cores 25
Version Flachbandleitung
Outer diameter 0.93 mm
AWG cross-section AWG 28
Width 31.41 mm
Colour grau
Cable length 30.48 m
Cable material Kupfer, verzinnt
Cable cross-section 0,09 mm²
Rated voltage 300 V
Grid 1.27 mm
Shielding ungeschirmt
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin US
Customs tariff number 85444991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes