09180257005 | Harting
Ribbon cable, 25 pole, pitch 1.27 mm, 0.09 mm², AWG 28, different, 09180257005
Order No.: 44F1061
EAN: 4099891233976
MPN:
09180257005
09 18 025 7005
Unit Price (€ / pc.)
132.4351 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Copper cable, 09180257005, Harting
Copper cable (flat), Core structure: AWG 28/7, Material: PVC, Cable length: 30.48 m.
Technical specifications
Number of cores | 25 | |
Version | Flachbandleitung | |
Outer diameter | 1 mm | |
AWG cross-section | AWG 28 | |
Width | 31.48 mm | |
Colour | verschiedene | |
Cable length | 30.48 m | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,09 mm² | |
Rated voltage | 300 V | |
Grid | 1.27 mm | |
Shielding | ungeschirmt | |
Temperature range (active) | -20 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |