09180377008 | Harting

Ribbon cable, 37 pole, pitch 1.27 mm, 0.09 mm², AWG 28, gray, 09180377008

Order No.: 44F1083
EAN: 4099891234171
MPN:
09180377008
09 18 037 7008
09180377008 Harting Ribbon Cables
Image may differ
Unit Price (€ / pc.)
196.3262 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
196.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
196.3262 €

Copper cable, 09180377008, Harting

Copper cable (round), Core structure: AWG 28/7, Material: PVC, Cable length: 30.48 m, Color: grey.

Technical specifications
Number of cores 37
Version Flachbandleitung
Outer diameter 0.93 mm
AWG cross-section AWG 28
Width 46.99 mm
Colour grau
Cable length 30.48 m
Cable material Kupfer, verzinnt
Cable cross-section 0,09 mm²
Rated voltage 300 V
Grid 1.27 mm
Shielding ungeschirmt
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes