09180507007 | Harting

Ribbon cable, 50 pole, pitch 1.27 mm, 0.09 mm², AWG 28, gray, 09180507007

Order No.: 44F1095
EAN: 4099891234287
MPN:
09180507007
09 18 050 7007
09180507007 Harting Ribbon Cables
Image may differ
Unit Price (€ / pc.)
321.9783 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
321.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
321.9783 €

Copper cable, 09180507007, Harting

Copper cable (round), Core structure: AWG 28/7, Material: PVC, Cable length: 30.48 m, Color: grey.

Technical specifications
Number of cores 50
Version Flachbandleitung
Outer diameter 0.93 mm
AWG cross-section AWG 28
Width 63.5 mm
Colour grau
Cable length 30.48 m
Cable material Kupfer, verzinnt
Cable cross-section 0,09 mm²
Rated voltage 300 V
Grid 1.27 mm
Shielding geschirmt
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin US
Customs tariff number 85444991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes