09180647005 | Harting

Ribbon cable, 64 pole, pitch 1.27 mm, 0.09 mm², AWG 28, different, 09180647005

Order No.: 44F1105
EAN: 4099891234386
MPN:
09180647005
09 18 064 7005
09180647005 Harting Ribbon Cables
Image may differ
Unit Price (€ / pc.)
315.2786 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
315.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
315.2786 €

Copper cable, 09180647005, Harting

Copper cable (flat), Core structure: AWG 28/7, Material: PVC, Cable length: 30.48 m.

Technical specifications
Number of cores 64
Version Flachbandleitung
Outer diameter 1 mm
AWG cross-section AWG 28
Width 81.01 mm
Colour verschiedene
Cable length 30.48 m
Cable material Kupfer, verzinnt
Cable cross-section 0,09 mm²
Rated voltage 300 V
Grid 1.27 mm
Shielding ungeschirmt
Temperature range (active) -20 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin US
Customs tariff number 85444991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes